Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,094 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.19181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.8mOhm @ 14A, 10V | 2.3V @ 250µA | 22 nC @ 10 V | ±20V | 1770 pF @ 30 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
2,753 In Stock | 1 : ¥60.75000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 7.6A (Tc) | 15V | 455mOhm @ 3.6A, 15V | 3.6V @ 1mA | 19 nC @ 15 V | +15V, -4V | 345 pF @ 1000 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,789 In Stock | 1 : ¥67.48000 Cut Tape (CT) 500 : ¥42.53746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 60 V | 90A (Ta) | 5V | 2.2mOhm @ 31A, 5V | 2.5V @ 16mA | 16 nC @ 5 V | +6V, -4V | 1780 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
5,756 In Stock | 1 : ¥142.52000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 81A (Tc) | - | 23mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
2,488 In Stock | 1 : ¥158.94000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 36A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 30.4 nC @ 15 V | +18V, -8V | 660 pF @ 600 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
5,446 In Stock | 1 : ¥161.57000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 51 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
289 In Stock | 1 : ¥221.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 66A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.5mA | 101 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,554 In Stock | 1 : ¥240.05000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 20V | 98mOhm @ 20A, 20V | 4V @ 5mA | 62 nC @ 5 V | +25V, -10V | 950 pF @ 1000 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,120 In Stock | 1 : ¥336.77000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 15V | 28.8mOhm @ 50A, 15V | 3.6V @ 17.7mA | 160 nC @ 15 V | +15V, -4V | 4818 pF @ 1000 V | - | 469W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,407 In Stock | 1 : ¥597.59000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 115A (Tc) | 15V | 22.3mOhm @ 75A, 15V | 3.6V @ 23mA | 207 nC @ 15 V | +15V, -4V | 6085 pF @ 1000 V | - | 556W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
580 In Stock | 1 : ¥77.34000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
425 In Stock | 1 : ¥77.34000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,944 In Stock | 1 : ¥91.21000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 15V | 208mOhm @ 8.5A, 15V | 3.6V @ 2.33mA | 38 nC @ 15 V | +15V, -4V | 632 pF @ 1000 V | - | 97W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
365 In Stock 27,000 Factory | 1 : ¥126.43000 Tube | - | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 44A (Tc) | 20V | 110mOhm @ 20A, 20V | 4.3V @ 5mA | 56 nC @ 20 V | +25V, -15V | 1670 pF @ 800 V | - | 348W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
382 In Stock | 1 : ¥170.85000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 32A (Tc) | 15V | 97.5mOhm @ 17.9A, 15V | 3.6V @ 5mA | 57 nC @ 15 V | +19V, -8V | 1480 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Automotive | - | Through Hole | TO-247-3 | TO-247-3 | |||
225 In Stock | 1 : ¥208.94000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 15V | 43mOhm @ 40A, 15V | 3.6V @ 11.5mA | 114 nC @ 15 V | +15V, -4V | 3357 pF @ 1000 V | - | 283W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,470 In Stock | 1 : ¥54.35000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 26 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 86W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
833 In Stock | 1 : ¥148.10000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 31A (Tc) | 18V | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 60 nC @ 18 V | +22V, -4V | 785 pF @ 800 V | - | 165W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
526 In Stock | 1 : ¥111.74000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 20A (Tc) | 20V | 239mOhm @ 10A, 20V | 3.5V @ 1mA (Typ) | 45 nC @ 20 V | +25V, -10V | 650 pF @ 400 V | - | 175W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | HiP247™ Long Leads | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥8.29000 Cut Tape (CT) 4,000 : ¥3.43402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta) | 4.5V, 10V | 100mOhm @ 4A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 345 pF @ 25 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |