IXTA96P085T

DigiKey Part Number
IXTA96P085T-ND
Manufacturer
Manufacturer Product Number
IXTA96P085T
Description
MOSFET P-CH 85V 96A TO263
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
P-Channel 85 V 96A (Tc) 298W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
85 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 48A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
13100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
298W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.39000¥51.39
50¥41.05240¥2,052.62
100¥36.73070¥3,673.07
500¥32.40936¥16,204.68
1,000¥29.16837¥29,168.37
2,000¥27.33188¥54,663.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.