SQ1464EEH-T1_GE3

DigiKey Part Number
SQ1464EEH-T1_GE3TR-ND - Tape & Reel (TR)
SQ1464EEH-T1_GE3CT-ND - Cut Tape (CT)
SQ1464EEH-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ1464EEH-T1_GE3
Description
MOSFET N-CH 60V 440MA SC70-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 440mA (Tc) 430mW (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SQ1464EEH-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V
Rds On (Max) @ Id, Vgs
1.41Ohm @ 2A, 1.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
430mW (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.07900¥30.79
100¥1.84720¥184.72
500¥1.71026¥855.13
1,000¥1.16292¥1,162.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07059¥3,211.77
6,000¥1.02612¥6,156.72
9,000¥0.92351¥8,311.59
30,000¥0.90983¥27,294.90
75,000¥0.85510¥64,132.50
Manufacturers Standard Package