ALS31313KLEATR-1000

DigiKey Part Number
620-2007-2-ND - Tape & Reel (TR)
620-2007-1-ND - Cut Tape (CT)
620-2007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALS31313KLEATR-1000
Description
SENSOR HALL EFFECT I2C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ALS31313KLEATR-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±100mT
Voltage - Supply
2.65V ~ 3.5V
Current - Supply (Max)
3.9mA
Current - Output (Max)
-
Resolution
12 b
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
Sleep Mode
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.61000¥22.61
10¥18.40500¥184.05
25¥14.93480¥373.37
50¥13.89260¥694.63
100¥13.19810¥1,319.81
500¥11.11398¥5,556.99
1,000¥10.41943¥10,419.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥10.07207¥40,288.28
8,000¥9.55111¥76,408.88
Manufacturers Standard Package