A1308KUA-1-T | |
---|---|
DigiKey Part Number | 620-1863-ND |
Manufacturer | |
Manufacturer Product Number | A1308KUA-1-T |
Description | SENSOR HALL EFFECT ANALOG 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 11.5mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥9.49400 | ¥237.35 |
100 | ¥8.70160 | ¥870.16 |
500 | ¥7.31724 | ¥3,658.62 |
1,000 | ¥6.52614 | ¥6,526.14 |
5,000 | ¥5.93286 | ¥29,664.30 |