CMSH1-200HE TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH1-200HETR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-200HETR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-200HETR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-200HE TR13 PBFREE |
Description | DIODE SCHOTTKY 200V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.55600 | ¥45.56 |
100 | ¥3.16900 | ¥316.90 |
500 | ¥2.47444 | ¥1,237.22 |
1,000 | ¥2.01124 | ¥2,011.24 |
2,000 | ¥1.79791 | ¥3,595.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.70647 | ¥8,532.35 |
10,000 | ¥1.58458 | ¥15,845.80 |
25,000 | ¥1.54801 | ¥38,700.25 |
50,000 | ¥1.50855 | ¥75,427.50 |