BSS131H6327XTSA1 | |
---|---|
DigiKey Part Number | BSS131H6327XTSA1TR-ND - Tape & Reel (TR) BSS131H6327XTSA1CT-ND - Cut Tape (CT) BSS131H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS131H6327XTSA1 |
Description | MOSFET N-CH 240V 110MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 110mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 56µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 77 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10580 | ¥110.58 |
500 | ¥0.98022 | ¥490.11 |
1,000 | ¥0.76283 | ¥762.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68273 | ¥2,048.19 |
6,000 | ¥0.66748 | ¥4,004.88 |
9,000 | ¥0.59119 | ¥5,320.71 |
30,000 | ¥0.58356 | ¥17,506.80 |
75,000 | ¥0.49584 | ¥37,188.00 |
150,000 | ¥0.47677 | ¥71,515.50 |