Single FETs, MOSFETs

Results: 7
Series
-PowerTrench®QFET®SuperFET® III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
40 V100 V200 V400 V650 V900 V
Current - Continuous Drain (Id) @ 25°C
4.5A (Tc)5.4A (Tc)5.5A (Tc)29A (Ta), 130A (Tc)30A (Tc)41A (Ta), 235A (Tc)268A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V6V, 15V10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 50A, 10V1.65mOhm @ 100A, 15V2.5mOhm @ 50A, 10V99mOhm @ 15A, 10V750mOhm @ 2.75A, 10V1Ohm @ 2.25A, 10V2.3Ohm @ 2.7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA3.5V @ 170µA4V @ 250µA4V @ 700µA4.5V @ 3mA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 5 V20 nC @ 10 V40 nC @ 10 V50 nC @ 10 V61 nC @ 10 V65 nC @ 10 V163 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V625 pF @ 25 V1550 pF @ 25 V2480 pF @ 400 V3100 pF @ 25 V4300 pF @ 25 V11600 pF @ 50 V
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)2.5W (Ta), 48W (Tc)3.13W (Ta), 158W (Tc)3.7W (Ta), 83W (Tc)3.8W (Ta), 128W (Tc)227W (Tc)250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)8-LFPAKTO-220-3TO-252AATO-263 (D2PAK)
Package / Case
8-PowerTDFN, 5 LeadsSOT-1205, 8-LFPAK56TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-7, D2PAK (6 Leads + Tab)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263
FDB1D7N10CL7
MOSFET N-CH 100V 268A D2PAK
onsemi
3,652
In Stock
1 : ¥59.03000
Cut Tape (CT)
800 : ¥37.20160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
268A (Tc)
6V, 15V
1.65mOhm @ 100A, 15V
4V @ 700µA
163 nC @ 10 V
±20V
11600 pF @ 50 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-7, D2PAK (6 Leads + Tab)
TO-252AA
FQD7N20LTM
MOSFET N-CH 200V 5.5A DPAK
onsemi
2,375
In Stock
5,000
Factory
1 : ¥10.43000
Cut Tape (CT)
2,500 : ¥2.72631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
5.5A (Tc)
5V, 10V
750mOhm @ 2.75A, 10V
2V @ 250µA
9 nC @ 5 V
±20V
500 pF @ 25 V
-
2.5W (Ta), 45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FQD6N40CTM
MOSFET N-CH 400V 4.5A DPAK
onsemi
800
In Stock
1 : ¥11.00000
Cut Tape (CT)
2,500 : ¥4.56587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
4.5A (Tc)
10V
1Ohm @ 2.25A, 10V
4V @ 250µA
20 nC @ 10 V
±30V
625 pF @ 25 V
-
2.5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263
FQB5N90TM
MOSFET N-CH 900V 5.4A D2PAK
onsemi
1,201
In Stock
61,600
Factory
1 : ¥24.05000
Cut Tape (CT)
800 : ¥14.53135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
900 V
5.4A (Tc)
10V
2.3Ohm @ 2.7A, 10V
5V @ 250µA
40 nC @ 10 V
±30V
1550 pF @ 25 V
-
3.13W (Ta), 158W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
FCP099N65S3
MOSFET N-CH 650V 30A TO220-3
onsemi
800
In Stock
1 : ¥32.43000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
30A (Tc)
10V
99mOhm @ 15A, 10V
4.5V @ 3mA
61 nC @ 10 V
±30V
2480 pF @ 400 V
-
227W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
LFPAK8
NVMJS1D3N04CTWG
MOSFET N-CH 40V 41A/235A 8LFPAK
onsemi
6,000
In Stock
1 : ¥16.91000
Cut Tape (CT)
3,000 : ¥7.08096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
41A (Ta), 235A (Tc)
10V
1.3mOhm @ 50A, 10V
3.5V @ 170µA
65 nC @ 10 V
±20V
4300 pF @ 25 V
-
3.8W (Ta), 128W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-LFPAK
SOT-1205, 8-LFPAK56
8-PowerTDFN, 5 Leads
NVMFS5C442NLWFAFT1G
MOSFET N-CH 40V 29A/130A 5DFN
onsemi
1,195
In Stock
1 : ¥18.06000
Cut Tape (CT)
1,500 : ¥8.55560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
29A (Ta), 130A (Tc)
4.5V, 10V
2.5mOhm @ 50A, 10V
2V @ 250µA
50 nC @ 10 V
±20V
3100 pF @ 25 V
-
3.7W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
5-DFNW (4.9x5.9) (8-SOFL-WF)
8-PowerTDFN, 5 Leads
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.