Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,706 In Stock | 1 : ¥28.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 104A (Tc) | 10V | 11mOhm @ 62A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±20V | 5270 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
867 In Stock | 1 : ¥41.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 80mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 129W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,197 In Stock | 1 : ¥125.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 47A (Tc) | 10V | 70mOhm @ 30A, 10V | 3.9V @ 2.7mA | 320 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 415W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,763 In Stock | 1 : ¥146.46000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 60A (Tc) | 10V | 45mOhm @ 44A, 10V | 3.5V @ 3mA | 190 nC @ 10 V | ±20V | 6800 pF @ 100 V | - | 431W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
137 In Stock | 1 : ¥169.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,201 In Stock | 1 : ¥62.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 63A (Tc) | 10V | 35mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
812 In Stock | 1 : ¥75.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4V @ 250µA | 118 nC @ 10 V | ±25V | 5200 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
195 In Stock | 1 : ¥105.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 77A (Tc) | 10V | 24mOhm @ 42.4A, 10V | 4.5V @ 2.12mA | 183 nC @ 10 V | ±20V | 7268 pF @ 400 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
370 In Stock | 1 : ¥71.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 50A (Tc) | 10V | 41mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
167 In Stock | 1 : ¥76.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 54A (Tc) | 10V | 37mOhm @ 32.6A, 10V | 4.5V @ 1.63mA | 136 nC @ 10 V | ±20V | 5623 pF @ 400 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
210 In Stock | 1 : ¥86.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 76A (Tc) | 10V | 37mOhm @ 29.5A, 10V | 4V @ 1.48mA | 121 nC @ 10 V | ±20V | 5243 pF @ 400 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 | |||
1,577 In Stock | 1 : ¥91.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 40mOhm @ 24.9A, 10V | 4V @ 1.24mA | 107 nC @ 10 V | ±20V | 4340 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
280 In Stock | 1 : ¥95.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 63A (Tc) | 10V | 39mOhm @ 32A, 10V | 5V @ 250µA | 126 nC @ 10 V | ±30V | 4369 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
163 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 250µA | 304 nC @ 10 V | ±20V | 13566 pF @ 25 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247 | TO-247-3 | |||
51 In Stock | 1 : ¥96.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 83.2A (Tc) | 10V | 37mOhm @ 33.1A, 10V | 3.5V @ 3.3mA | 330 nC @ 10 V | ±20V | 7240 pF @ 100 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥97.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 77.5A (Tc) | 10V | 41mOhm @ 35.5A, 10V | 4.5V @ 2.96mA | 170 nC @ 10 V | ±20V | 8180 pF @ 100 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 |