BSS138-G | |
---|---|
DigiKey Part Number | 488-BSS138-GTR-ND - Tape & Reel (TR) 488-BSS138-GCT-ND - Cut Tape (CT) 488-BSS138-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138-G |
Description | FET 50V 3.5 OHM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS138-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 27 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.44000 | ¥144.00 |
500 | ¥1.27646 | ¥638.23 |
1,000 | ¥0.99339 | ¥993.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88907 | ¥2,667.21 |
6,000 | ¥0.86920 | ¥5,215.20 |
9,000 | ¥0.76986 | ¥6,928.74 |
30,000 | ¥0.75993 | ¥22,797.90 |
75,000 | ¥0.64569 | ¥48,426.75 |