CRS10I40B(TE85L,QM | |
---|---|
DigiKey Part Number | 264-CRS10I40B(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS10I40B(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS10I40B(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS10I40B(TE85L,QM |
Description | DIODE SCHOTTKY 40V 1A S-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS10I40B(TE85L,QM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 62pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69450 | ¥169.45 |
500 | ¥1.56890 | ¥784.45 |
1,000 | ¥1.06686 | ¥1,066.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98214 | ¥2,946.42 |
6,000 | ¥0.94134 | ¥5,648.04 |
9,000 | ¥0.84721 | ¥7,624.89 |
30,000 | ¥0.83465 | ¥25,039.50 |
75,000 | ¥0.80046 | ¥60,034.50 |