STP26NM60N

DigiKey Part Number
497-9064-5-ND
Manufacturer
Manufacturer Product Number
STP26NM60N
Description
MOSFET N-CH 600V 20A TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 140W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP26NM60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
165mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.24000¥50.24
50¥40.10660¥2,005.33
100¥35.88510¥3,588.51
500¥31.66308¥15,831.54
1,000¥28.49672¥28,496.72
2,000¥26.70252¥53,405.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.