BSR802NL6327HTSA1 | |
---|---|
DigiKey Part Number | BSR802NL6327HTSA1TR-ND - Tape & Reel (TR) BSR802NL6327HTSA1CT-ND - Cut Tape (CT) BSR802NL6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR802NL6327HTSA1 |
Description | MOSFET N-CH 20V 3.7A SC59 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.7A (Ta) 500mW (Ta) Surface Mount PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR802NL6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 2.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 3.7A, 2.5V | |
Vgs(th) (Max) @ Id | 750mV @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 2.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1447 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.85780 | ¥185.78 |
500 | ¥1.45062 | ¥725.31 |
1,000 | ¥1.25811 | ¥1,258.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25811 | ¥3,774.33 |