TSS83L45 | |
---|---|
DigiKey Part Number | 1801-TSS83L45TR-ND - Tape & Reel (TR) 1801-TSS83L45CT-ND - Cut Tape (CT) 1801-TSS83L45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS83L45 |
Description | DIODE SCHOTTKY 45V 3A SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SOD-128 |
EDA/CAD Models | TSS83L45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17150 | ¥117.15 |
500 | ¥0.95578 | ¥477.89 |
1,000 | ¥0.70908 | ¥709.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.57762 | ¥2,021.67 |
7,000 | ¥0.55224 | ¥3,865.68 |
10,500 | ¥0.47762 | ¥5,015.01 |
24,500 | ¥0.46866 | ¥11,482.17 |
87,500 | ¥0.38806 | ¥33,955.25 |
175,000 | ¥0.38209 | ¥66,865.75 |