FS1M-LTP | |
---|---|
DigiKey Part Number | FS1M-LTPMSTR-ND - Tape & Reel (TR) FS1M-LTPMSCT-ND - Cut Tape (CT) FS1M-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1M-LTP |
Description | DIODE GEN PURP 1KV 1A DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.41450 | ¥141.45 |
500 | ¥1.15414 | ¥577.07 |
1,000 | ¥0.85628 | ¥856.28 |
2,000 | ¥0.72041 | ¥1,440.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68877 | ¥3,443.85 |
10,000 | ¥0.59569 | ¥5,956.90 |
25,000 | ¥0.58452 | ¥14,613.00 |
50,000 | ¥0.48400 | ¥24,200.00 |
125,000 | ¥0.47655 | ¥59,568.75 |