IRLB8721PBF

DigiKey Part Number
IRLB8721PBF-ND
Manufacturer
Manufacturer Product Number
IRLB8721PBF
Description
MOSFET N-CH 30V 62A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 62A (Tc) 65W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRLB8721PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.7mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1077 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
50¥6.90440¥345.22
100¥5.47100¥547.10
500¥4.63740¥2,318.70
1,000¥3.77774¥3,777.74
2,000¥3.55624¥7,112.48
5,000¥3.38691¥16,934.55
10,000¥3.23059¥32,305.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.