DMG4466SSS-13 | |
---|---|
DigiKey Part Number | DMG4466SSS-13DITR-ND - Tape & Reel (TR) DMG4466SSS-13DICT-ND - Cut Tape (CT) DMG4466SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4466SSS-13 |
Description | MOSFET N-CH 30V 10A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMG4466SSS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 478.9 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.42W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.64200 | ¥164.20 |
500 | ¥1.52062 | ¥760.31 |
1,000 | ¥1.03402 | ¥1,034.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95191 | ¥2,379.78 |
5,000 | ¥0.91237 | ¥4,561.85 |
12,500 | ¥0.82114 | ¥10,264.25 |
25,000 | ¥0.80897 | ¥20,224.25 |
62,500 | ¥0.77583 | ¥48,489.38 |