AOD409 | |
---|---|
DigiKey Part Number | 785-1103-2-ND - Tape & Reel (TR) 785-1103-1-ND - Cut Tape (CT) 785-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD409 |
Description | MOSFET P-CH 60V 26A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 26A (Tc) 2.5W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.93600 | ¥59.36 |
100 | ¥4.61470 | ¥461.47 |
500 | ¥3.91132 | ¥1,955.66 |
1,000 | ¥3.18614 | ¥3,186.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.99940 | ¥7,498.50 |
5,000 | ¥2.85655 | ¥14,282.75 |
12,500 | ¥2.72472 | ¥34,059.00 |
25,000 | ¥2.71950 | ¥67,987.50 |