SSM3J35CTC,L3F

DigiKey Part Number
SSM3J35CTCL3FTR-ND - Tape & Reel (TR)
SSM3J35CTCL3FCT-ND - Cut Tape (CT)
SSM3J35CTCL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J35CTC,L3F
Description
MOSFET P-CH 20V 250MA CST3C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 250mA (Ta) 500mW (Ta) Surface Mount CST3C
Datasheet
 Datasheet
EDA/CAD Models
SSM3J35CTC,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
42 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
CST3C
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.30500¥13.05
100¥0.81110¥81.11
500¥0.59636¥298.18
1,000¥0.52682¥526.82
2,000¥0.46808¥936.16
5,000¥0.40430¥2,021.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.36477¥3,647.70
20,000¥0.33146¥6,629.20
30,000¥0.31447¥9,434.10
50,000¥0.29536¥14,768.00
70,000¥0.28403¥19,882.10
100,000¥0.27302¥27,302.00
250,000¥0.25656¥64,140.00
Manufacturers Standard Package