RBR5LAM30ATR | |
---|---|
DigiKey Part Number | RBR5LAM30ATR-ND - Tape & Reel (TR) RBR5LAM30ACT-ND - Cut Tape (CT) RBR5LAM30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5LAM30ATR |
Description | DIODE SCHOTTKY 30V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR5LAM30ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58690 | ¥258.69 |
500 | ¥2.01994 | ¥1,009.97 |
1,000 | ¥1.64180 | ¥1,641.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46767 | ¥4,403.01 |
6,000 | ¥1.39304 | ¥8,358.24 |
9,000 | ¥1.29354 | ¥11,641.86 |
30,000 | ¥1.26369 | ¥37,910.70 |