IRF530NPBF

DigiKey Part Number
IRF530NPBF-ND
Manufacturer
Manufacturer Product Number
IRF530NPBF
Description
MOSFET N-CH 100V 17A TO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 17A (Tc) 70W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF530NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
50¥5.97820¥298.91
100¥4.73770¥473.77
500¥4.01544¥2,007.72
1,000¥3.27108¥3,271.08
2,000¥3.07931¥6,158.62
5,000¥2.93267¥14,663.35
10,000¥2.79731¥27,973.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.