SUD50N03-06AP-E3

DigiKey Part Number
SUD50N03-06AP-E3TR-ND - Tape & Reel (TR)
SUD50N03-06AP-E3CT-ND - Cut Tape (CT)
SUD50N03-06AP-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD50N03-06AP-E3
Description
MOSFET N-CH 30V 90A TO252
Customer Reference
Detailed Description
N-Channel 30 V 90A (Tc) 10W (Ta), 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SUD50N03-06AP-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
10W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.14300¥71.43
100¥5.68280¥568.28
500¥5.13112¥2,565.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.13113¥10,262.26
Manufacturers Standard Package