PHP79NQ08LT,127 | |
---|---|
DigiKey Part Number | 1727-4651-ND |
Manufacturer | |
Manufacturer Product Number | PHP79NQ08LT,127 |
Description | MOSFET N-CH 75V 73A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 73A (Tc) 157W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 3026 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 157W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥14.50600 | ¥145.06 |
100 | ¥11.54750 | ¥1,154.75 |
500 | ¥9.77112 | ¥4,885.56 |
1,000 | ¥8.29062 | ¥8,290.62 |
2,000 | ¥7.87608 | ¥15,752.16 |
5,000 | ¥7.57999 | ¥37,899.95 |