MBR41H100CTG | |
---|---|
DigiKey Part Number | MBR41H100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR41H100CTG |
Description | DIODE ARR SCHOTT 100V 20A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR41H100CTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
50 | ¥17.01240 | ¥850.62 |
100 | ¥13.99770 | ¥1,399.77 |
500 | ¥11.84412 | ¥5,922.06 |
1,000 | ¥10.04962 | ¥10,049.62 |
2,000 | ¥9.54714 | ¥19,094.28 |
5,000 | ¥9.18822 | ¥45,941.10 |