NTHL019N65S3H | |
---|---|
DigiKey Part Number | 488-NTHL019N65S3H-ND |
Manufacturer | |
Manufacturer Product Number | NTHL019N65S3H |
Description | MOSFET N-CH 650V 75A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 75A (Tc) 625W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTHL019N65S3H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 19.3mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 14.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 282 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 15993 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 625W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.87000 | ¥141.87 |
30 | ¥129.43033 | ¥3,882.91 |