IMBG120R350M1HXTMA1

DigiKey Part Number
448-IMBG120R350M1HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R350M1HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R350M1HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R350M1HXTMA1
Description
SICFET N-CH 1.2KV 4.7A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 4.7A (Tc) 65W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
EDA/CAD Models
IMBG120R350M1HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
468mOhm @ 2A, 18V
Vgs(th) (Max) @ Id
5.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 18 V
Vgs (Max)
+18V, -15V
Input Capacitance (Ciss) (Max) @ Vds
196 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.90000¥50.90
10¥42.71600¥427.16
100¥34.55840¥3,455.84
500¥30.71878¥15,359.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.30298¥26,302.98
2,000¥24.76701¥49,534.02
Manufacturers Standard Package