Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,074 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.85127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5.8A (Ta) | 4.5V, 10V | 24mOhm @ 5.8A, 10V | 2.35V @ 10µA | 5.4 nC @ 10 V | ±20V | 430 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
55,662 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥0.89524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.5V @ 250µA | 26.7 nC @ 10 V | ±20V | 1281 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
30,508 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.27896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta) | 4.5V, 10V | 30mOhm @ 7.5A, 10V | 3V @ 250µA | 20 nC @ 5 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,569 In Stock | 1 : ¥51.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31A (Tc) | 10V | 70mOhm @ 15.1A, 10V | 4.5V @ 760µA | 67 nC @ 10 V | ±20V | 2721 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-21 | TO-247-3 | |||
2,397 In Stock | 1 : ¥96.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 46A (Tc) | 10V | 45mOhm @ 24.9A, 10V | 4V @ 1.25mA | 93 nC @ 10 V | ±20V | 4340 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
17,142 In Stock 134,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥1.48105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 35A (Tc) | 4.5V, 10V | 12mOhm @ 11.5A, 10V | 3V @ 250µA | 51 nC @ 10 V | ±25V | 2147 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
6,000 In Stock 3,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.19776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 26mOhm @ 6.2A, 10V | 2V @ 250µA | 21 nC @ 4.5 V | ±12V | 1460 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
15,825 In Stock | 1 : ¥7.64000 Cut Tape (CT) 4,000 : ¥2.90672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 6.6mOhm @ 16A, 10V | 2.4V @ 50µA | 92 nC @ 10 V | ±20V | 2820 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
485 In Stock | 1 : ¥30.87000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 400mOhm @ 8.4A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±30V | 2038 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
312 In Stock | 1 : ¥42.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 95mOhm @ 11.8A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
2,371 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.77081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 10V | 42mOhm @ 5.7A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
388 In Stock | 1 : ¥24.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±25V | 1360 pF @ 100 V | - | 169W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
109 In Stock | 1 : ¥65.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23.5A (Tc) | 10V | 240mOhm @ 11.8A, 10V | 5V @ 250µA | 145 nC @ 10 V | ±30V | 5500 pF @ 25 V | - | 310W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
36 In Stock | 1 : ¥61.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 24A (Tc) | 18V | 111mOhm @ 11.2A, 18V | 5.7V @ 3.3mA | 19 nC @ 18 V | +20V, -2V | 624 pF @ 400 V | - | 104W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
0 In Stock | 50 : ¥22.61640 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 3.9mOhm @ 50A, 10V | 3.8V @ 125µA | 95 nC @ 10 V | ±20V | 7000 pF @ 50 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 |