PMV88ENER | |
---|---|
DigiKey Part Number | 1727-PMV88ENERTR-ND - Tape & Reel (TR) 1727-PMV88ENERCT-ND - Cut Tape (CT) 1727-PMV88ENERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV88ENER |
Description | PMV88ENE/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.2A (Ta) 615mW (Ta), 7.5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 615mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.31440 | ¥131.44 |
500 | ¥1.21686 | ¥608.43 |
1,000 | ¥0.82747 | ¥827.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76179 | ¥2,285.37 |
6,000 | ¥0.73014 | ¥4,380.84 |
9,000 | ¥0.65712 | ¥5,914.08 |
30,000 | ¥0.64739 | ¥19,421.70 |
75,000 | ¥0.62087 | ¥46,565.25 |