Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,637 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Tc) | 4.5V, 10V | 45mOhm @ 4.2A, 10V | 2.5V @ 250µA | 21 nC @ 10 V | ±20V | 590 pF @ 15 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
65,421 In Stock | 1 : ¥12.40000 Cut Tape (CT) 5,000 : ¥4.87753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 11A (Ta), 55A (Tc) | 6V, 10V | 12.3mOhm @ 33A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1870 pF @ 40 V | - | 2.5W (Ta), 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
15,159 In Stock | 1 : ¥14.12000 Cut Tape (CT) 5,000 : ¥6.14295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Ta), 100A (Tc) | 6V, 10V | 3.9mOhm @ 50A, 10V | 2.8V @ 36µA | 27 nC @ 10 V | ±20V | 2000 pF @ 30 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
26,051 In Stock | 1 : ¥14.45000 Cut Tape (CT) 5,000 : ¥6.26607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 74A (Tc) | 6V, 10V | 7.2mOhm @ 37A, 10V | 3.8V @ 36µA | 29 nC @ 10 V | ±20V | 2100 pF @ 40 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
2,350 In Stock | 1 : ¥14.78000 Cut Tape (CT) 5,000 : ¥3.80199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 4.5V, 10V | 9.4mOhm @ 24A, 10V | 2.3V @ 14µA | 9.4 nC @ 4.5 V | ±20V | 1300 pF @ 30 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
18,670 In Stock | 1 : ¥18.39000 Cut Tape (CT) 5,000 : ¥7.97480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 3mOhm @ 50A, 10V | 3.8V @ 95µA | 76 nC @ 10 V | ±20V | 5600 pF @ 40 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
17,142 In Stock | 1 : ¥20.28000 Cut Tape (CT) 5,000 : ¥8.81537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.9A (Ta), 90A (Tc) | 6V, 10V | 6mOhm @ 50A, 10V | 3.5V @ 90µA | 68 nC @ 10 V | ±20V | 4900 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
24,122 In Stock | 1 : ¥20.77000 Cut Tape (CT) 5,000 : ¥9.02233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta), 100A (Tc) | 6V, 10V | 1.6mOhm @ 50A, 10V | 2.8V @ 95µA | 71 nC @ 10 V | ±20V | 5200 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
47,422 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.48393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 4.5V, 10V | 41mOhm @ 7.8A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 5.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
51,578 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥9.54132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 95µA | 72 nC @ 10 V | ±20V | 5300 pF @ 50 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
13,399 In Stock | 1 : ¥22.49000 Cut Tape (CT) 5,000 : ¥10.49586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 3.5mOhm @ 50A, 10V | 3.8V @ 115µA | 87 nC @ 10 V | ±20V | 6500 pF @ 50 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
524 In Stock | 1 : ¥88.25000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 47A (Tc) | 12V | 41mOhm @ 30A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
7,431 In Stock | 1 : ¥7.80000 Cut Tape (CT) 5,000 : ¥3.06558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 3mOhm @ 30A, 10V | 2.2V @ 250µA | 55 nC @ 10 V | ±20V | 4300 pF @ 15 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
2,157 In Stock | 1 : ¥8.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
531 In Stock | 1 : ¥14.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.6mOhm @ 100A, 10V | 3.9V @ 250µA | 324 nC @ 10 V | ±20V | 10820 pF @ 25 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
418 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.86041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 362A (Tc) | 10V | 2mOhm @ 15A, 10V | 3.5V @ 250µA | 119 nC @ 10 V | ±20V | 6697 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
17,204 In Stock | 1 : ¥20.44000 Cut Tape (CT) 4,800 : ¥8.86100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 217A (Tc) | 6V, 10V | 1.2mOhm @ 132A, 10V | 3.9V @ 150µA | 185 nC @ 10 V | ±20V | 6680 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME | |||
24,257 In Stock | 1 : ¥10.67000 Cut Tape (CT) 5,000 : ¥4.20384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 26A (Ta), 100A (Tc) | 4.5V, 10V | 2.3mOhm @ 30A, 10V | 2V @ 250µA | 26 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 2.5W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
5,676 In Stock | 1 : ¥22.08000 Cut Tape (CT) 3,000 : ¥9.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 100A (Tc) | 10V | 3.7mOhm @ 50A, 10V | 4.5V @ 250µA | 100 nC @ 10 V | ±20V | 5915 pF @ 37.5 V | - | 830mW (Ta), 104.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |