FDMS037N08B | |
---|---|
DigiKey Part Number | FDMS037N08BTR-ND - Tape & Reel (TR) FDMS037N08BCT-ND - Cut Tape (CT) FDMS037N08BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS037N08B |
Description | MOSFET N-CH 75V 100A 8PQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 100A (Tc) 830mW (Ta), 104.2W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5915 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta), 104.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥18.31600 | ¥183.16 |
100 | ¥14.57490 | ¥1,457.49 |
500 | ¥12.33260 | ¥6,166.30 |
1,000 | ¥10.46405 | ¥10,464.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.94084 | ¥29,822.52 |
6,000 | ¥9.56713 | ¥57,402.78 |