PMX100UNZ | |
---|---|
DigiKey Part Number | 1727-PMX100UNZTR-ND - Tape & Reel (TR) 1727-PMX100UNZCT-ND - Cut Tape (CT) 1727-PMX100UNZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMX100UNZ |
Description | PMX100UN/SOT8013/DFN0603-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 144 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta), 4.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0603-3 (SOT8013) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27420 | ¥127.42 |
500 | ¥1.12902 | ¥564.51 |
1,000 | ¥0.87861 | ¥878.61 |
2,000 | ¥0.78634 | ¥1,572.68 |
5,000 | ¥0.76877 | ¥3,843.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.68090 | ¥10,213.50 |
30,000 | ¥0.67211 | ¥20,163.30 |
75,000 | ¥0.57108 | ¥42,831.00 |
105,000 | ¥0.56032 | ¥58,833.60 |