0201 (0603 Metric) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,820 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 4.5V | 160mOhm @ 1A, 4.5V | 900mV @ 250µA | 2.1 nC @ 4.5 V | ±8V | 123 pF @ 10 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
27,513 In Stock | 1 : ¥3.28000 Cut Tape (CT) 15,000 : ¥0.63601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 800mOhm @ 400mA, 10V | 2.5V @ 250µA | 1.1 nC @ 10 V | ±20V | 39 pF @ 30 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
43,865 In Stock | 1 : ¥3.53000 Cut Tape (CT) 15,000 : ¥0.68090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.8V, 4.5V | 210mOhm @ 1A, 4.5V | 900mV @ 250µA | 2.3 nC @ 4.5 V | ±12V | 144 pF @ 10 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
16,500 In Stock | 1 : ¥3.78000 Cut Tape (CT) 15,000 : ¥0.72080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 1.8V, 4.5V | 500mOhm @ 1A, 4.5V | 900mV @ 250µA | 2.4 nC @ 4.5 V | ±12V | 146 pF @ 10 V | - | 500mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
13,578 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 820mA (Ta) | 1.8V, 4.5V | 250mOhm @ 1A, 4.5V | 900mV @ 250µA | 2.1 nC @ 4.5 V | ±8V | 120 pF @ 15 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
15,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 15,000 : ¥0.63850 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 4.5V, 10V | 1.1Ohm @ 400mA, 10V | 2.5V @ 250µA | 1 nC @ 10 V | ±20V | 32 pF @ 30 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
0 In Stock Check Lead Time | 15,000 : ¥0.73577 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 900mA (Ta) | 1.8V, 4.5V | 850mOhm @ 600mA, 4.5V | 1V @ 250µA | 2.1 nC @ 4.5 V | ±8V | 124 pF @ 15 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) | ||
0 In Stock Check Lead Time | 15,000 : ¥0.73577 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 1.8V, 4.5V | 500mOhm @ 1A, 4.5V | 950mV @ 250µA | 2.3 nC @ 4.5 V | ±8V | 127 pF @ 10 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) |