PMX800UPEZ | |
---|---|
DigiKey Part Number | 1727-PMX800UPEZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMX800UPEZ |
Description | PMX800UPE/SOT8013/DFN0603-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 900mA (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 124 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta), 4.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0603-3 (SOT8013) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.73577 | ¥11,036.55 |
30,000 | ¥0.68830 | ¥20,649.00 |
75,000 | ¥0.61710 | ¥46,282.50 |
105,000 | ¥0.60547 | ¥63,574.35 |