Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,256 In Stock 2,500 Factory | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.70944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.7A (Tc) | 10V | 7.2Ohm @ 850mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,995 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,500 : ¥6.90121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 1.5A (Tc) | 10V | 8Ohm @ 750mA, 10V | 5V @ 100µA | 10 nC @ 10 V | ±30V | 115 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,794 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥4.97427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 2A (Tc) | 10V | 5Ohm @ 1A, 10V | 5V @ 100µA | 10 nC @ 10 V | 30V | 105 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
785 In Stock | 1 : ¥16.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 8mOhm @ 40A, 10V | 4.5V @ 250µA | 61 nC @ 10 V | ±20V | 4369 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
680 In Stock | 1 : ¥28.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 4.5A, 10V | 4.5V @ 250µA | 70 nC @ 10 V | ±30V | 1370 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
157 In Stock | 1 : ¥59.19000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
7,040 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.18767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 3.25Ohm @ 1A, 10V | 5V @ 100µA | 2.63 nC @ 10 V | ±30V | 102 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,296 In Stock | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥10.44660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 4.3Ohm @ 1A, 10V | 5.5V @ 1mA | 12.1 nC @ 10 V | ±30V | 240 pF @ 25 V | - | 69W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
11,986 In Stock | 1 : ¥16.09000 Cut Tape (CT) 2,500 : ¥7.24860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 6A (Tc) | 10V | 1.2Ohm @ 3A, 10V | 5V @ 100µA | 13.4 nC @ 10 V | ±30V | 360 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,437 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.46914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5A (Tc) | 10V | 1.15Ohm @ 2.5A, 10V | 5V @ 100µA | 12 nC @ 10 V | ±30V | 270 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,290 In Stock | 1 : ¥28.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 450mOhm @ 6A, 10V | 5V @ 100µA | 29 nC @ 10 V | ±30V | 870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
317 In Stock | 1 : ¥48.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 19.5A (Tc) | 10V | 260mOhm @ 19.5A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±30V | 1600 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
3,019 In Stock | 1 : ¥7.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5A (Tc) | 10V | 950mOhm @ 2A, 10V | 4V @ 250µA | 22.5 nC @ 10 V | ±30V | 422 pF @ 100 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
998 In Stock | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 1.6Ohm @ 2A, 10V | 5V @ 100µA | 13 nC @ 10 V | 30V | 270 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 30 : ¥25.67400 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 6A (Tc) | 10V | 1.3Ohm @ 3A, 10V | 5V @ 100µA | 21.5 nC @ 10 V | 30V | 545 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |