IRF4905PBF | |
---|---|
DigiKey Part Number | IRF4905PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF4905PBF |
Description | MOSFET P-CH 55V 74A TO220AB |
Customer Reference | |
Detailed Description | P-Channel 55 V 74A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF4905PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
50 | ¥13.96820 | ¥698.41 |
100 | ¥11.49290 | ¥1,149.29 |
500 | ¥9.72484 | ¥4,862.42 |
1,000 | ¥8.25143 | ¥8,251.43 |
2,000 | ¥7.83889 | ¥15,677.78 |
5,000 | ¥7.54417 | ¥37,720.85 |
10,000 | ¥7.29441 | ¥72,944.10 |