SS8050DTA | |
---|---|
DigiKey Part Number | SS8050DTACT-ND - Cut Tape (CT) SS8050DTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS8050DTA |
Description | TRANS NPN 25V 1.5A TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS8050DTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥0.89490 | ¥89.49 |
500 | ¥0.73002 | ¥365.01 |
1,000 | ¥0.54160 | ¥541.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.45569 | ¥911.38 |
6,000 | ¥0.43565 | ¥2,613.90 |
10,000 | ¥0.41460 | ¥4,146.00 |