BD13910STU | |
---|---|
DigiKey Part Number | BD13910STUOS-ND |
Manufacturer | |
Manufacturer Product Number | BD13910STU |
Description | TRANS NPN 80V 1.5A TO126-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
60 | ¥4.50583 | ¥270.35 |
120 | ¥3.27025 | ¥392.43 |
540 | ¥2.73265 | ¥1,475.63 |
1,020 | ¥2.32571 | ¥2,372.22 |
2,040 | ¥2.07132 | ¥4,225.49 |
5,040 | ¥1.96232 | ¥9,890.09 |
10,020 | ¥1.81696 | ¥18,205.94 |