FDMC3612 | |
---|---|
DigiKey Part Number | FDMC3612TR-ND - Tape & Reel (TR) FDMC3612CT-ND - Cut Tape (CT) FDMC3612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC3612 |
Description | MOSFET N-CH 100V 3.3A/16A 8MLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Ta), 16A (Tc) 2.3W (Ta), 35W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC3612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.93200 | ¥89.32 |
100 | ¥6.94800 | ¥694.80 |
500 | ¥5.88906 | ¥2,944.53 |
1,000 | ¥4.79732 | ¥4,797.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51605 | ¥13,548.15 |
6,000 | ¥4.30101 | ¥25,806.06 |
9,000 | ¥4.10250 | ¥36,922.50 |