JK0-0161NL | |
---|---|
DigiKey Part Number | 553-3216-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0161NL |
Description | CONN JACK 1PORT 1000 BASE-TX PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JK0-0161NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.15000 | ¥106.15 |
10 | ¥94.10900 | ¥941.09 |
25 | ¥90.49160 | ¥2,262.29 |
45 | ¥86.87244 | ¥3,909.26 |
90 | ¥82.04600 | ¥7,384.14 |
270 | ¥74.80652 | ¥20,197.76 |
450 | ¥69.98020 | ¥31,491.09 |
945 | ¥64.18869 | ¥60,658.31 |