NTNS0K8N021ZTCG

DigiKey Part Number
488-NTNS0K8N021ZTCGTR-ND - Tape & Reel (TR)
488-NTNS0K8N021ZTCGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTNS0K8N021ZTCG
Description
MOSFET N-CH 20V 220MA 3XDFN
Customer Reference
Detailed Description
N-Channel 20 V 220mA (Ta) 125mW (Ta) Surface Mount 3-XDFN (0.42x0.62)
Datasheet
 Datasheet
EDA/CAD Models
NTNS0K8N021ZTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
12.3 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
125mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
3-XDFN (0.42x0.62)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
10¥5.41800¥54.18
100¥3.54660¥354.66
500¥2.73962¥1,369.81
1,000¥2.47903¥2,479.03
2,000¥2.25963¥4,519.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.92314¥15,385.12
16,000¥1.78069¥28,491.04
24,000¥1.76306¥42,313.44
Manufacturers Standard Package