FDS6675BZ | |
---|---|
DigiKey Part Number | FDS6675BZTR-ND - Tape & Reel (TR) FDS6675BZCT-ND - Cut Tape (CT) FDS6675BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6675BZ |
Description | MOSFET P-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6675BZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2470 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.43600 | ¥64.36 |
100 | ¥4.45300 | ¥445.30 |
500 | ¥3.72102 | ¥1,860.51 |
1,000 | ¥3.16685 | ¥3,166.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.82046 | ¥7,051.15 |
5,000 | ¥2.67203 | ¥13,360.15 |
12,500 | ¥2.47409 | ¥30,926.12 |
25,000 | ¥2.44960 | ¥61,240.00 |