GALI-21+ | |
---|---|
DigiKey Part Number | 3157-GALI-21+TR-ND - Tape & Reel (TR) 3157-GALI-21+CT-ND - Cut Tape (CT) 3157-GALI-21+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-21+ |
Description | IC AMP CELLULAR 0HZ-8GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 12.6dBm | |
Gain | 9dB | |
Noise Figure | 4dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 3V ~ 4.1V | |
Current - Supply | 40mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.99900 | ¥149.99 |
20 | ¥14.28500 | ¥285.70 |
100 | ¥13.10280 | ¥1,310.28 |
200 | ¥12.51175 | ¥2,502.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.01924 | ¥12,019.24 |
5,000 | ¥11.49373 | ¥57,468.65 |