Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,483 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 1.8V, 4.5V | 52mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±8V | 1312 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
61,673 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥2.35917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 12A (Tc) | 4.5V, 10V | 29mOhm @ 8A, 10V | 2V @ 1mA | - | ±10V | 1594 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
6,957 In Stock | 1 : ¥37.44000 Cut Tape (CT) 5,000 : ¥17.46636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.7mOhm @ 50A, 10V | 3.8V @ 146µA | 111 nC @ 10 V | ±20V | 8200 pF @ 50 V | - | 3W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
1,521 In Stock 800,000 Factory | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.86288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 11.7A (Ta), 76A (Tc) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 52 nC @ 10 V | ±20V | 2747 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
2,599 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,500 : ¥3.61779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12.5A (Ta), 52.1A (Tc) | 4.5V, 10V | 13.8mOhm @ 15A, 10V | 2.4V @ 420µA | 26.5 nC @ 10 V | ±20V | 1734 pF @ 20 V | - | 3.6W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,500 : ¥5.90881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 107A (Tc) | 4.5V, 10V | 3.1mOhm @ 40A, 10V | 2V @ 250µA | 35 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
661 In Stock | 1 : ¥41.79000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 110A (Tc) | 4.5V, 10V | 2.6mOhm @ 80A, 10V | 3V @ 250µA | 255 nC @ 10 V | ±16V | 8320 pF @ 20 V | - | 333W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |