SI3430DV-T1-E3 | |
---|---|
DigiKey Part Number | SI3430DV-T1-E3TR-ND - Tape & Reel (TR) SI3430DV-T1-E3CT-ND - Cut Tape (CT) SI3430DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3430DV-T1-E3 |
Description | MOSFET N-CH 100V 1.8A 6TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.8A (Ta) 1.14W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3430DV-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.06200 | ¥80.62 |
100 | ¥6.26900 | ¥626.90 |
500 | ¥5.31338 | ¥2,656.69 |
1,000 | ¥4.32837 | ¥4,328.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.07464 | ¥12,223.92 |
6,000 | ¥3.88061 | ¥23,283.66 |
9,000 | ¥3.70151 | ¥33,313.59 |