NTBGS4D1N15MC | |
---|---|
DigiKey Part Number | 488-NTBGS4D1N15MCTR-ND - Tape & Reel (TR) 488-NTBGS4D1N15MCCT-ND - Cut Tape (CT) 488-NTBGS4D1N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBGS4D1N15MC |
Description | MOSFET N-CH 150V 20A/185A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 20A (Ta), 185A (Tc) 3.7W (Ta), 316W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 104A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 574µA | |
Gate Charge (Qg) (Max) @ Vgs | 88.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7285 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 316W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥43.80800 | ¥438.08 |
25 | ¥41.41680 | ¥1,035.42 |
100 | ¥34.05510 | ¥3,405.51 |
250 | ¥30.55724 | ¥7,639.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥29.45288 | ¥23,562.30 |
1,600 | ¥24.48266 | ¥39,172.26 |
2,400 | ¥23.56228 | ¥56,549.47 |