NVBGS4D1N15MC | |
---|---|
DigiKey Part Number | 488-NVBGS4D1N15MCTR-ND - Tape & Reel (TR) 488-NVBGS4D1N15MCCT-ND - Cut Tape (CT) 488-NVBGS4D1N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBGS4D1N15MC |
Description | MOSFET N-CH 150V 20A/185A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 20A (Ta), 185A (Tc) 3.7W (Ta), 316W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 104A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 574µA | |
Gate Charge (Qg) (Max) @ Vgs | 88.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7285 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 316W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.77000 | ¥142.77 |
10 | ¥131.20900 | ¥1,312.09 |
25 | ¥125.76760 | ¥3,144.19 |
100 | ¥105.37200 | ¥10,537.20 |
250 | ¥98.57380 | ¥24,643.45 |