NVBLS4D0N15MC | |
---|---|
DigiKey Part Number | 488-NVBLS4D0N15MCTR-ND - Tape & Reel (TR) 488-NVBLS4D0N15MCCT-ND - Cut Tape (CT) 488-NVBLS4D0N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBLS4D0N15MC |
Description | MOSFET N-CH 150V 19A/187A 8HPSOF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 19A (Ta), 187A (Tc) 3.4W (Ta), 316W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
EDA/CAD Models | NVBLS4D0N15MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 584µA | |
Gate Charge (Qg) (Max) @ Vgs | 90.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7490 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 316W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.60000 | ¥87.60 |
10 | ¥75.08700 | ¥750.87 |
100 | ¥62.57430 | ¥6,257.43 |
500 | ¥55.21290 | ¥27,606.45 |
1,000 | ¥49.69157 | ¥49,691.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥46.56285 | ¥93,125.70 |