CSD23381F4T

DigiKey Part Number
296-37782-2-ND - Tape & Reel (TR)
296-37782-1-ND - Cut Tape (CT)
296-37782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD23381F4T
Description
MOSFET P-CH 12V 2.3A 3PICOSTAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Datasheet
 Datasheet
EDA/CAD Models
CSD23381F4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
175mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.14 nC @ 6 V
Vgs (Max)
-8V
Input Capacitance (Ciss) (Max) @ Vds
236 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
3-PICOSTAR
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.49400¥64.94
100¥4.49650¥449.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.33640¥1,084.10
500¥3.75698¥1,878.49
1,250¥3.19736¥3,996.70
2,500¥2.84765¥7,119.12
6,250¥2.69777¥16,861.06
12,500¥2.49794¥31,224.25
25,000¥2.47320¥61,830.00
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC