CSD13381F4T | |
---|---|
DigiKey Part Number | 296-37779-2-ND - Tape & Reel (TR) 296-37779-1-ND - Cut Tape (CT) 296-37779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13381F4T |
Description | MOSFET N-CH 12V 2.1A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 2.1A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD13381F4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.56400 | ¥45.64 |
100 | ¥3.16070 | ¥316.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.33628 | ¥1,084.07 |
500 | ¥3.75684 | ¥1,878.42 |
1,250 | ¥3.19724 | ¥3,996.55 |
2,500 | ¥2.84755 | ¥7,118.88 |
6,250 | ¥2.69767 | ¥16,860.44 |
12,500 | ¥2.49785 | ¥31,223.12 |
25,000 | ¥2.47311 | ¥61,827.75 |