NX7002BKSX | |
---|---|
DigiKey Part Number | 1727-2664-2-ND - Tape & Reel (TR) 1727-2664-1-ND - Cut Tape (CT) 1727-2664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKSX |
Description | MOSFET N-CH 60V 270MA 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX7002BKSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02800 | ¥20.28 |
100 | ¥0.99090 | ¥99.09 |
500 | ¥0.82672 | ¥413.36 |
1,000 | ¥0.57444 | ¥574.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43742 | ¥1,312.26 |
6,000 | ¥0.40574 | ¥2,434.44 |
9,000 | ¥0.33647 | ¥3,028.23 |
30,000 | ¥0.33053 | ¥9,915.90 |
75,000 | ¥0.29688 | ¥22,266.00 |
150,000 | ¥0.25730 | ¥38,595.00 |